• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570218 Connection cable 2 x 0.75 mm² White 20 m

Product type
Connection cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.75 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable 2 x 0.75 mm² White Conrad Components 607093 20 m

  • Flat design

Technical specifications

Product type

Connection cable

No. of leads

2 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

2 x 0.75 mm² + 2 x 0.75 mm²

Cable features

CCAW

Factory colour

White

Content

20 m

Nominal voltage

70 V DC

Nominal voltage U0

50 V

Core layout

Kupferplattierter aluminum core

Core layout

27 x 0.19 mm

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1570218

Insulation material

PVC

Type

SH1997C165

Max. length sold by the metre

20 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570218 TRU COMPONENTS 1570218 Connection cable 2 x 0.75 mm² White 20 m

Description

This text is machine translated.

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.

Scope of delivery

  • Packing (20 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.59€ 15.59*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)