
Highlights & Details
Heatshrink w/o adhesive Black 36 mm Shrinkage:2:1 Conrad Components 546618 546618
- Soft-grip feeling
Our service for you
Technical specifications
- Dielectric strength 25 kV/mm.
- Contact resistance 10 14 Ω/cm
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
36 mm
- Nominal diameter (post-shrinkage)
18 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Soft grip
- Content
1 m
- Material
Polyethylene (PE)
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
1570693
- Halogen-free
No
- RoHS-compliant
Yes
- Type
1570693
Documents & Downloads
Datasheet
Datasheet 1570693 TRU COMPONENTS 1570693 Heatshrink w/o adhesive Black 36 mm 18 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 1570693 TRU COMPONENTS 1570693 Heatshrink w/o adhesive Black 36 mm 18 mm Shrinkage:2:1 1 m
Information
Information 1570693 TRU COMPONENTS 1570693 Heatshrink w/o adhesive Black 36 mm 18 mm Shrinkage:2:1 1 m
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 68.97€ 65.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























