• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570888 Heatshrink set Multi-coloured 12.50 mm 6.30 mm Shrinkage:2:1 9 pc(s)

Product type
Heatshrink set
Nominal inside diameter (pre-shrinkage)
12.50 mm
Nominal diameter (post-shrinkage)
6.30 mm
Heatshrink features
Flame-retardant
Content
9 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.32)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refill for heat-shrink tubing set

  • Multi-coloured
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink set

Nominal inside diameter (pre-shrinkage)

12.50 mm

Nominal diameter (post-shrinkage)

6.30 mm

Factory colour

Multi-coloured

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

9 pc(s)

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Min. temperature

-50 °C

Max. temperature

+125 °C

Manufacturer part #

1570888

Halogen-free

No

RoHS-compliant

Yes

Type

RPS9

Description

This text is machine translated.

Refill for part no. 54 23 51.

Accessories

(*All information is plus legal VAT)