• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570676 Heatshrink set Multi-coloured 3.20 mm 1.60 mm Shrinkage:2:1 3.2 m

Product type
Heatshrink set
Nominal inside diameter (pre-shrinkage)
3.20 mm
Nominal diameter (post-shrinkage)
1.60 mm
Heatshrink features
Flame-retardant
Content
3.2 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

164 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.34)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refill for heat-shrink tubing set

  • Multi-coloured
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink set

Nominal inside diameter (pre-shrinkage)

3.20 mm

Nominal diameter (post-shrinkage)

1.60 mm

Factory colour

Multi-coloured

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

3.2 m

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Min. temperature

-50 °C

Max. temperature

+125 °C

Manufacturer part #

1570676

Halogen-free

No

Suitable for

Heatshrink

Length

3.2 m

RoHS-compliant

Yes

Type

RPS4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570676 TRU COMPONENTS 1570676 Heatshrink set Multi-coloured 3.20 mm 1.60 mm Shrinkage:2:1 3.2 m

Description

This text is machine translated.

Refill for part no. 54 23 51.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.27€ 60.27*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)