
Number
Total (1 m = € 5.49)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Heatshrink w/o adhesive Black 20 mm Shrinkage:2:1 Conrad Components 546589 546589
- Soft-grip feeling
Our service for you
Technical specifications
- Dielectric strength 25 kV/mm.
- Contact resistance 10 14 Ω/cm
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
20 mm
- Nominal diameter (post-shrinkage)
10 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Soft grip
- Content
1 m
- Material
Polyethylene (PE)
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
1570904
- Halogen-free
No
- RoHS-compliant
Yes
- Type
1570904
Documents & Downloads
Datasheet
Datasheet 1570904 TRU COMPONENTS 1570904 Heatshrink w/o adhesive Black 20 mm 10 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 1570904 TRU COMPONENTS 1570904 Heatshrink w/o adhesive Black 20 mm 10 mm Shrinkage:2:1 1 m
Description
The 'soft grip' feel of this heat-shrink tubing (available in a variety of colours) is suitable for a wide variety of work, hobby, sport and leisure applications. Application areas: It is suitable for grips of all types such as hand tools, tennis and badminton rackets, fishing rods, and more.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.47€ 59.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























