• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571314 Battery heatshrink w/o adhesive Red 44 mm 22 mm Shrinkage:2:1 1 m

1/2
Product type
Battery heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
44 mm
Nominal diameter (post-shrinkage)
22 mm
Content
1 m
Nominal diameter (pre-shrinkage)
67 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.79)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 542093 Heat Shrink Tubing For Batteries, Coloured 1 pc(s) N/A

  • 2 : 1

Our service for you

Technical specifications

Product type

Battery heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

67 mm

Nominal inside diameter (pre-shrinkage)

44 mm

Nominal diameter (post-shrinkage)

22 mm

Factory colour

Red

Shrinkage

2:1

Content

1 m

Material

PVC

Shrink temperature (min.)

+125 °C

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

1571314

Halogen-free

No

Suitable for

AA

AAA

D

9V

RoHS-compliant

Yes

Type

93014c89

Documents & Downloads

Datasheet

Datasheet 1571314 TRU COMPONENTS 1571314 Battery heatshrink w/o adhesive Red 44 mm 22 mm Shrinkage:2:1 1 m

Description

Scope of delivery

  • 1 m