• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571391 Strand LiY 1 x 0.22 mm² Green, Yellow 10 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.22 mm²
Cable type
LiY
Outside Ø
1.20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.15)
€ 4.49
-67 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strand LiY 1 x 0.22 mm² Green-yellow Conrad Components 605597 10 m

Our service for you

Technical specifications

Product type

Strand

No. of leads

1 x

Content

10 m

Cross section (each core)

0.22 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiY

Outside Ø

1.20 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1571391

Factory colour

Green

Yellow

Core layout

7 x 0,2 mm

Hole Ø (coil)

26 mm

Material (details)

Tin-plated copper

Sold per metre

No

Cross section

1 x 0.22 mm²

RoHS-compliant

Yes

Type

LiY

Standards

IEC 60332-1 (non-flammable)

Description

Ideal for model builders and electronics enthusiasts.

This text is machine translated.

Scope of delivery

  • Coil (10 m).

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.