• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7572800 Strand LiY 1 x 0.22 mm² White 25 m

1/2
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.22 mm²
Cable type
LiY
Outside Ø
1.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.28)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiY control wire

Our service for you

Technical specifications

Product type

Strand

No. of leads

1 x

Content

25 m

Cross section (each core)

0.22 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiY

Outside Ø

1.20 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

TC-7572800

Factory colour

White

Core layout

7 x 0,2 mm

Hole Ø (coil)

26 mm

Material (details)

Tin-plated copper

Sold per metre

No

Cross section

1 x 0.22 mm²

RoHS-compliant

Yes

Type

LiY

Standards

IEC 60332-1 (non-flammable)

Documents & Downloads

Datasheet

Datasheet 1893200 TRU COMPONENTS TC-7572800 Strand LiY 1 x 0.22 mm² White 25 m

Description

Ideal for model builders and electronics enthusiasts.

This text is machine translated.

Scope of delivery

  • Coil (25 m).

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.