
TRU COMPONENTS 1572144 Heatshrink w/o adhesive Red 12 mm 6 mm Shrinkage:2:1 5 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 1.30)
€ 14.99
-57 %
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Heat Shrink Tubing In Dispenser Box, No Hot Melt Adhesive 5 m N/A
- Shrink ratio 2 : 1
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Red
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
Chemical-resistant
Highly flexible
- Content
5 m
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
1572144
- Halogen-free
No
- RoHS-compliant
Yes
- Type
B2G5-7 R
- Wall thickness (post-shrinkage)
0.56 mm
Documents & Downloads
Datasheet
Datasheet 1572144 TRU COMPONENTS 1572144 Heatshrink w/o adhesive Red 12 mm 6 mm Shrinkage:2:1 5 m
User & Safety Instructions
User & Safety Instructions 1572144 TRU COMPONENTS 1572144 Heatshrink w/o adhesive Red 12 mm 6 mm Shrinkage:2:1 5 m
Description
Thin-walled heat shrink tubing for insulation and marking. In a convenient dispenser box for ease of use. For cable marking, cable bundling and electrical insulation for cable connections.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 71.97€ 60.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































