

LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
300 mcd
628 nm
100°
Water clear
LED 5 mm
AlGaInP
Bell-shaped
1 pc(s)
Datasheet 1577476 TRU COMPONENTS 1577476 LED wired Red Bell-shaped 5 mm 300 mcd 100 ° 20 mA
User & Safety Instructions 1577476 TRU COMPONENTS 1577476 LED wired Red Bell-shaped 5 mm 300 mcd 100 ° 20 mA