• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578796 3.5 mm audio jack Plug, right angle Number of pins: 3 Stereo Black 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, right angle
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.19
-32 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

jack plug connector 3.5 mm

  • 3.5 mm audio jack
  • Plug, right angle

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, right angle

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Material (details)

PA.

Manufacturer part #

1578796

Type

1578796

Audio channels

Stereo

Content

1 pc(s)

Bend relief

No

Cable diameter (details)

07:00 mm

Documents & Downloads

Datasheet

Datasheet 1578796 TRU COMPONENTS 1578796 3.5 mm audio jack Plug, right angle Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578796 TRU COMPONENTS 1578796 3.5 mm audio jack Plug, right angle Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)