• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578977 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.66 / piece)
€ 2.59
-75 %
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3.5 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PA.

Manufacturer part #

1578977

Type

1578977

Audio channels

Mono

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

6.00 mm

Documents & Downloads

Datasheet

Datasheet 1578977 TRU COMPONENTS 1578977 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.