• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578910 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

1/2
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 2.39
-65 %
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3.5 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

Metal

Manufacturer part #

1578910

Type

1578910

Audio channels

Mono

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

7.50 mm

Documents & Downloads

Datasheet

Datasheet 1578910 TRU COMPONENTS 1578910 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578910 TRU COMPONENTS 1578910 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)