• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578891 SCART connector Socket, vertical vertical Black 1 pc(s)

1/2
Product type
SCART connector
Connector type
Socket, vertical vertical
Connection
Print
Contact material
Nickel plated
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted SCART socket

  • SCART connector
  • Socket, vertical vertical

Our service for you

Technical specifications

Product type

SCART connector

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Print

Contact material

Nickel plated

Manufacturer part #

1578891

Type

1578891

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1578891 TRU COMPONENTS 1578891 SCART connector Socket, vertical vertical Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578891 TRU COMPONENTS 1578891 SCART connector Socket, vertical vertical Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)