• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579075 D-SUB housing Number of pins: 15 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Content
1 pc(s)
Manufacturer part #
1579075
Cable Ø range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 3.39
-91 %
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 15

Technical specifications

Product type

D-SUB housing

Number of pins

15

Content

1 pc(s)

Manufacturer part #

1579075

Cable Ø range
RoHS-compliant

Yes

Type

1579075

Documents & Downloads

Datasheet

Datasheet 1579075 TRU COMPONENTS 1579075 D-SUB housing Number of pins: 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579075 TRU COMPONENTS 1579075 D-SUB housing Number of pins: 15 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.