• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2523018 D-SUB adapter housing Number of pins: 25, 25 Plastic, metallised 180 ° Silver 50 pc(s)

Image similar
Product type
D-SUB adapter housing
Number of pins
25
25
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 180.00
-44 %
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 25, 25
  • Plastic, metallised

Our service for you

Technical specifications

Product type

D-SUB adapter housing

Number of pins

25

25

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

50 pc(s)

Manufacturer part #

TC-2523018

Industrial packaging

Yes

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

Type

TC-2523018

Documents & Downloads

Datasheet

Datasheet 1762027 TRU COMPONENTS TC-2523018 D-SUB adapter housing Number of pins: 25, 25 Plastic, metallised 180 ° Silver 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1762027 TRU COMPONENTS TC-2523018 D-SUB adapter housing Number of pins: 25, 25 Plastic, metallised 180 ° Silver 50 pc(s)

More interesting products

(*All information is plus legal VAT)