• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579077 D-SUB housing Number of pins: 9 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Content
1 pc(s)
Manufacturer part #
1579077
Cable Ø range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.99
-23 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 9

Technical specifications

Product type

D-SUB housing

Number of pins

9

Content

1 pc(s)

Manufacturer part #

1579077

Cable Ø range
RoHS-compliant

Yes

Type

1579077

Documents & Downloads

Datasheet

Datasheet 1579077 TRU COMPONENTS 1579077 D-SUB housing Number of pins: 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579077 TRU COMPONENTS 1579077 D-SUB housing Number of pins: 9 1 pc(s)

Description

Scope of delivery

  • Mounting screws with 4-40 UNC thread.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.