• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579283 SMB adapter SMB plug - SMB plug 1 pc(s)

Product type
SMB adapter
Type A
SMB plug
Type B
SMB plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SMB plug - SMB plug

Our service for you

Technical specifications

Product type

SMB adapter

Type A

SMB plug

Type B

SMB plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Gold plated

Manufacturer part #

1579283

RoHS-compliant

Yes

Type

1579283

Documents & Downloads

Datasheet

Datasheet 1579283 TRU COMPONENTS 1579283 SMB adapter SMB plug - SMB plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579283 TRU COMPONENTS 1579283 SMB adapter SMB plug - SMB plug 1 pc(s)

Description

This text is machine translated.

For tidy wiring of assemblies in HF circuits (snap-in mounting).

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)