• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579428 SMC adapter SMC plug - SMA socket 1 pc(s)

Product type
SMC adapter
Type A
SMC plug
Type B
SMA socket
Connector type
Adapter, straight
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMC connector/SMA socket adapter, 50 ohm

  • SMC plug - SMA socket

Our service for you

Technical specifications

Product type

SMC adapter

Type A

SMC plug

Type B

SMA socket

Connector type

Adapter, straight

Content

1 pc(s)

Max. frequency

6 GHz

Manufacturer part #

1579428

RoHS-compliant

Yes

Type

1579428

Documents & Downloads

Datasheet

Datasheet 1579428 TRU COMPONENTS 1579428 SMC adapter SMC plug - SMA socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579428 TRU COMPONENTS 1579428 SMC adapter SMC plug - SMA socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)