• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582271 Low power cable Low power socket - Open cable ends 5.5 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s)

Packaging type
Piece
Product type
Low power cable
Type A
Low power socket
Type B
Open cable ends
Connector type
Socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Low power socket
  • Open cable ends

Our service for you

Technical specifications

  • Twin cable: 2 x 0.4 mm²
Packaging type

Piece

Product type

Low power cable

Type A

Low power socket

Type B

Open cable ends

Connector type

Socket, straight

Pin Ø

2.5 mm

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Cable length

2.00 m

Content

1 pc(s)

Manufacturer part #

1582271

Type

1582271

Connection

Socket

Cable cross section

0.4 mm²

Length

2.00 m

(Ø)

5.5 mm

RoHS-compliant

Yes

Shaft length

9.5 mm

Hole Ø

2.5 mm

Documents & Downloads

Datasheet

Datasheet 1582271 TRU COMPONENTS 1582271 Low power cable Low power socket - Open cable ends 5.5 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582271 TRU COMPONENTS 1582271 Low power cable Low power socket - Open cable ends 5.5 mm 2.5 mm 2.5 mm 2.00 m 1 pc(s)

Description

This text is machine translated.

For new product development or repairs. With moulded DC-plug or coupling.

More interesting products

(*All information is plus legal VAT)