
Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
incl. VAT
14-day return policy included
Highlights & Details
Spade connector, partly insulated
- Red
- 6.30 mm x 0.80 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade terminal
- Factory colour
Red
- Connector width
6.30 mm
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
1583058
- Type
1583058
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Size
6.30 x 0.80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583058 TRU COMPONENTS 1583058 Blade terminal Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insulated Re






















