
Highlights & Details
Angled crimp connector, fully insulated PA - 6.4 x 0.8 mm, yellow, 4,0mm² - 6.0 mm² - 10 pieces
- Yellow
- 6.4 mm x 0.8 mm
- 4.0 mm² - 6.0 mm²
Technical specifications
- Product type
Crimp connector set
- Factory colour
Yellow
- Connector width
6.4 mm
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
90°
- Contact material
Brass
- Content
10 pc(s)
- Manufacturer part #
T2010C367
- Type
T2010C367
- max. cross section
6.0 mm²
- Min. cross section
4.0 mm²
- Insulation material
PA
- Pins
1
- Cross-section range
4.0 - 6.0 mm²
- Size
6.4 x 0.8 mm
- Temperature range
max. 105 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2380643 TRU COMPONENTS T2010C367 Crimp connector set Connector width: 6.4 mm Connector thickness: 0.8 mm 90 ° Insulated Yellow 1
User & Safety Instructions
User & Safety Instructions 2380643 TRU COMPONENTS T2010C367 Crimp connector set Connector width: 6.4 mm Connector thickness: 0.8 mm 90 ° Insulated Yellow 1


























