
Highlights & Details
Insulated spade connector
- Red
- 4.80 mm x 0.80 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade terminal set
- Factory colour
Red
- Connector width
4.80 mm
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper
- Content
25 pc(s)
- Manufacturer part #
T1904C109
- Type
T1904C109
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
4.80 x 0.80 mm
- Temperature range
+75 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109198 TRU COMPONENTS T1904C109 Blade terminal set Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Partially insula
User & Safety Instructions
User & Safety Instructions 2109198 TRU COMPONENTS T1904C109 Blade terminal set Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Partially insula





























