
Number
Minimum order quantity: 20
Total (€ 0.23 / piece)
€ 0.33
-30 %
€ 4.60
incl. VAT
14-day return policy included
Highlights & Details
Spade connector, partly insulated
- Yellow
- 6.30 mm x 0.80 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade terminal
- Factory colour
Yellow
- Connector width
6.30 mm
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
1583063
- Type
1583063
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Size
6.30 x 0.80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583063 TRU COMPONENTS 1583063 Blade terminal Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insulated Ye

























