
Highlights & Details
Insulated spade connector
- Blue
- 6.30 mm x 0.80 mm
- 1.50 mm² - 2.50 mm²
Technical specifications
- Product type
Blade terminal set
- Factory colour
Blue
- Connector width
6.30 mm
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Copper
- Content
25 pc(s)
- Manufacturer part #
T1904C043
- Type
T1904C043
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.30 x 0.80 mm
- Temperature range
+75 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109192 TRU COMPONENTS T1904C043 Blade terminal set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insula
User & Safety Instructions
User & Safety Instructions 2109192 TRU COMPONENTS T1904C043 Blade terminal set Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insula






























