• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583114 Ring terminal + heatshrink Cross section (max.)=6 mm² Partially insulated Yellow 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M8
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

826 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.99
-36 %
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug with heat-shrink tubing

  • 4 - 6 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M8

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

1583114

Type

1583114

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Industrial packaging

No

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Features

+ heatshrink

Support sleeve

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583114 TRU COMPONENTS 1583114 Ring terminal + heatshrink Cross section (max.)=6 mm² Partially insulated Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)