• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583151 Crimp cable lug 180 ° M12 10 mm² Hole Ø: 12 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
10 mm²
Thread size
M12
Hole Ø
12 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug

  • Hole Ø: 12 mm
  • Cross section (max.): 10 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

10 mm²

Thread size

M12

Hole Ø

12 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

8

Manufacturer part #

1583151

Industrial packaging

No

Insulation type

Not insulated

RoHS-compliant

Yes

Type

1583151

Documents & Downloads

Datasheet

Datasheet 1583151 TRU COMPONENTS 1583151 Crimp cable lug 180 ° M12 10 mm² Hole Ø: 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1583151 TRU COMPONENTS 1583151 Crimp cable lug 180 ° M12 10 mm² Hole Ø: 12 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)