
Number
Total (€ 2.51 / piece)
€ 2.89
-13 %
€ 2.51
incl. VAT
14-day return policy included
Highlights & Details
Toggle switch 250 V AC 6 A 1 x Off/On
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
Red
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Solder tag
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
1500 V/AC 1 minute
- Recess diameter
18.2 mm
- Front panel thickness
6 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-136A-05 RED
Documents & Downloads
Datasheet
Datasheet 1587563 TRU COMPONENTS 1587563 Flip switch TC-R13-136A-05 RED 250 V AC 6 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587563 TRU COMPONENTS 1587563 Flip switch TC-R13-136A-05 RED 250 V AC 6 A 1 x Off/On latch 1 pc(s)
Description
Rocker switch red, with guide lug for front panel mounting. Approvals: CSA.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
































