• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587742 TC-R13-508B-05YL Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Green 1 pc(s)

1/2
Product type
Pushbutton switch
Lighting type
Area illumination
Switch position
1 x Off/On
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 4.29
-11 %
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton switch 250 Vac 1.5 A 1 x Off/On SCI R13-508B-05YL latch 1 pc(s)

  • UL

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Green

Functions

latch

Lighting type

Area illumination

Colour

Green

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Contact type

1 maker

Connection

Solder pins

Switching voltage

250 V AC

Switching current (max.)

1.5 A

Recess diameter

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-R13-508B-05YL

Documents & Downloads

Datasheet

Datasheet 1587742 TRU COMPONENTS 1587742 TC-R13-508B-05YL Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587742 TRU COMPONENTS 1587742 TC-R13-508B-05YL Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Green 1 pc(s)

Description

Flattened on both sides for front panel locking.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

More interesting products

(*All information is plus legal VAT)