• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587828 TC-R13-28D-01 Toggle switch 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch/0/latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

984 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.52 / piece)
€ 3.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 10 A 1 x On/Off/On SCI R13-28D-01 latch/0/latch 1 pc(s)

  • ()
  • Panel mount
  • Brass nickel plated contacts
  • Flat pin connector 6.3 x 0.8 mm
  • UL, CSA.

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch/0/latch

Lighting type

None

Switch position

1 x On/Off/On

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

10 A

Recess diameter

12.2 mm

Front panel thickness

4 mm

RoHS-compliant

Yes

Type

TC-R13-28D-01

Documents & Downloads

Datasheet

Datasheet 1587828 TRU COMPONENTS 1587828 TC-R13-28D-01 Toggle switch 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587828 TRU COMPONENTS 1587828 TC-R13-28D-01 Toggle switch 250 V AC 10 A 1 x On/Off/On latch/0/latch 1 pc(s)

Description

With guide groove for front panel mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.95€ 7.83*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)