• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588967 TC-SMCC-331J-01203 RF choke (RFC) Axial lead 330 µH 6.4 Ω 0.19 A 1 pc(s)

Image similar
Product type
RF choke (RFC)
Type
Axial lead
Inductance (L)
330 µH
Resistance
6.4 Ω
Quality Q at MHz
70 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RF choke (RFC)

Type

Axial lead

Inductance (L)

330 µH

Quality Q at MHz

70 MHz

Resonance

2.7 MHz

Sample rate

70 MHz

Tolerance ±

10 %

Resistance

6.4 Ω

Nominal current

0.19 A

Material

Duplex steel

Length

9.5 mm

(Ø)

4 mm

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 9.5 mm

Type

TC-SMCC-331J-01203

Documents & Downloads

Datasheet

Datasheet 1588967 TRU COMPONENTS 1588967 TC-SMCC-331J-01203 RF choke (RFC) Axial lead 330 µH 6.4 Ω 0.19 A 1 pc(s)

What kind of Coils & Chokes are you looking for?