• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-SMCC-R10M-02203 RF choke (RFC) Axial lead 0.1 µH 0.08 Ω 1.6 A 1 pc(s)

Image similar
Product type
RF choke (RFC)
Type
Axial lead
Inductance (L)
0.1 µH
Resistance
0.08 Ω
Quality Q at MHz
45 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.70 / piece)
€ 0.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RF choke (RFC)

Type

Axial lead

Inductance (L)

0.1 µH

Quality Q at MHz

45 MHz

Resonance

380 MHz

Sample rate

45 MHz

Tolerance ±

10 %

Resistance

0.08 Ω

Nominal current

1.6 A

Material

Phenol formaldehyde resin

Length

9.5 mm

(Ø)

4 mm

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 9.5 mm

Type

TC-SMCC-R10M-02203

Documents & Downloads

Datasheet

Datasheet 1588922 TRU COMPONENTS TC-SMCC-R10M-02203 RF choke (RFC) Axial lead 0.1 µH 0.08 Ω 1.6 A 1 pc(s)

What kind of Coils & Chokes are you looking for?