• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592756 TC-RCV100203 Cable tie 102 mm 3.60 mm Ecru Releasable 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
102 mm
Cable tie width
3.60 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Detachable cable ties

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

102 mm

Cable tie width

3.60 mm

Cable tie features

Releasable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL 94 V-2

Max. bundle diameter

25 mm

Manufacturer part #

1592756

Minimum holding force

177 N

RoHS-compliant

Yes

Type

TC-RCV100203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592756 TRU COMPONENTS 1592756 TC-RCV100203 Cable tie 102 mm 3.60 mm Ecru Releasable 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.28€ 22.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)