• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592818 TC-RDCV225203 Cable tie 225 mm 4.80 mm Ecru 1 pc(s)

1/2
Product type
Cable tie
Content
1 pc(s)
Cable tie length
225 mm
Cable tie width
4.80 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

685 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 0.22
-68 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double head tie for re-opening

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Ecru

Cable tie length

225 mm

Cable tie width

4.80 mm

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

59 mm

Manufacturer part #

1592818

Minimum holding force

225 N

RoHS-compliant

Yes

Type

TC-RDCV225203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592818 TRU COMPONENTS 1592818 TC-RDCV225203 Cable tie 225 mm 4.80 mm Ecru 1 pc(s)

Description

This text is machine translated.

Double head tie with two lock heads. It can be 2 wiring harnesses in parallel. Through the double head are an indoor and an externally toothed strap. In addition, the ties to reopen a simple extension or alteration of the bundle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.39€ 21.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)