• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592821 TC-TV150203 Knot cable tie 150 mm 2.90 mm Ecru 100 pc(s)

1/3
Product type
Knot cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
2.90 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

220 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ribbon tabs

Our service for you

Technical specifications

Product type

Knot cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

150 mm

Cable tie width

2.90 mm

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

36 mm

Manufacturer part #

1592821

RoHS-compliant

Yes

Type

TC-TV150203

Documents & Downloads

Datasheet

Datasheet 1592821 TRU COMPONENTS 1592821 TC-TV150203 Knot cable tie 150 mm 2.90 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1592821 TRU COMPONENTS 1592821 TC-TV150203 Knot cable tie 150 mm 2.90 mm Ecru 100 pc(s)

Description

This text is machine translated.

Easy to install and re-open ribbon tabs.

Scope of delivery

  • 100 pieces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 23.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)