• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592847 TC-MHVC100203 Cable tie 101 mm 3.60 mm Transparent Label, Releasable 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
101 mm
Cable tie width
3.60 mm
Cable tie features
Label
Releasable
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

195 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable binder with marking area

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Transparent

Cable tie length

101 mm

Cable tie width

3.60 mm

Cable tie features

Label

Releasable

Gearing

Inside

Writing area length

19 mm

Writing area width

13 mm

Writing area

19 x 13 mm

Halogen-free

Yes

Material

Polyamide 6.6

Manufacturer part #

1592847

Marking area

The top

RoHS-compliant

Yes

Type

TC-MHVC100203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592847 TRU COMPONENTS 1592847 TC-MHVC100203 Cable tie 101 mm 3.60 mm Transparent Label, Releasable 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)