
Highlights & Details
Cable tie with expansion anchor
Our service for you
Technical specifications
- Bore diameter: 4.6 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
112 mm
- Cable tie width
2.50 mm
- Cable tie features
Spring toggle
- Gearing
Outside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.60 mm
- Max. bundle diameter
25 mm
- Manufacturer part #
1592911
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
TC-PWVS100203
Documents & Downloads
Datasheet
Datasheet 1592911 TRU COMPONENTS 1592911 TC-PWVS100203 Cable tie 112 mm 2.50 mm Ecru Spring toggle 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1592911 TRU COMPONENTS 1592911 TC-PWVS100203 Cable tie 112 mm 2.50 mm Ecru Spring toggle 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 25.39€ 21.19*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























