• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593691 TC-CV200A203 Cable tie 203 mm 3.60 mm Green 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
203 mm
Cable tie width
3.60 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

184 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard-cablebinder, internal gear teeth

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Green

Cable tie length

203 mm

Cable tie width

3.60 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

52 mm

Manufacturer part #

1593691

Minimum holding force

175 N

RoHS-compliant

Yes

Type

TC-CV200A203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593691 TRU COMPONENTS 1593691 TC-CV200A203 Cable tie 203 mm 3.60 mm Green 100 pc(s)

Description

This text is machine translated.

The cable ties guarantee by internal teeth on the tape. a safe stop on the bundle. The slightly bent tip enables simple insertion into the head.

Scope of delivery

  • Pack of 100 pcs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28€ 24.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)