• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 595249 Mini buzzer Noise emission: 90 dB Voltage: 24 V DC Interval sounder, Continuous acoustic signal 1

1/2
Product type
Mini buzzer
Fastening method
Front
Sound signal type
Interval sounder
Continuous acoustic signal
Voltage
24 V DC
Dim
(Ø x H) 43 mm x 34.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

857 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof buzzer

  • IP65

Our service for you

Technical specifications

  • Mounting hole diameter 28 mm.
Product type

Mini buzzer

Fastening method

Front

Sound signal type

Interval sounder

Continuous acoustic signal

Voltage

24 V DC

Dim

(Ø x H) 43 mm x 34.5 mm

Connection

Screws

Type

Round

Noise emission

90 dB

Content

1 pc(s)

Height

34.5 mm

(Ø)

43 mm

Pitch

33 mm

Resonance

2.9 kHz

RoHS-compliant

Yes

Type

595249

Documents & Downloads

Datasheet

Datasheet 1570720 TRU COMPONENTS 595249 Mini buzzer Noise emission: 90 dB Voltage: 24 V DC Interval sounder, Continuous acoustic signal 1

User & Safety Instructions

User & Safety Instructions 1570720 TRU COMPONENTS 595249 Mini buzzer Noise emission: 90 dB Voltage: 24 V DC Interval sounder, Continuous acoustic signal 1

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)