• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 6U-060403 6U07060403639 Industrial-grade casing 87.8 x 40 x 30 Polycarbonate (PC) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Polycarbonate (PC)
IP rating
IP66
IP68
Width
40 mm
Height
30 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Industrial housing made of polycarbonate with transparent lid

  • High-quality industrial housing made of polycarbonate
  • The housing is equipped with directly shaped wall brackets
  • The cover screws secured against falling out are screwed into high-quality threaded sockets
  • Circuit boards can be securely fastened in the base using screw domes
  • Expanded high-quality seal (PU)
  • Processing areas and versatile mounting options for connectors, switches and buttons
  • Temperature resistance: -30°C to 110°C.
  • Colour: Upper section transparent, lower section light gray similar. RAL 7035
  • IK07 impact strength according to IEC 62262
  • Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Polycarbonate (PC)

IP66

IP68

Type

Wall brackets

Length

87.8 mm

Width

40 mm

Height

30 mm

Inside width

33.9 mm

Inside height

24.2 mm

Internal depth

53.9 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 87.8 x 40 x 30 mm

RoHS-compliant

Yes

Type

6U-060403

Documents & Downloads

Datasheet

Datasheet 3466303 TRU COMPONENTS 6U-060403 6U07060403639 Industrial-grade casing 87.8 x 40 x 30 Polycarbonate (PC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3466303 TRU COMPONENTS 6U-060403 6U07060403639 Industrial-grade casing 87.8 x 40 x 30 Polycarbonate (PC) 1 pc(s)

Description

Scope of delivery

  • Upper and lower section
  • Cover screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)