
Highlights & Details
Industrial housing made of ABS/Polycarbonate with transparent cover
- High quality industrial case made of ABS/polycarbonate with transparent lid
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C.
- Colour: Upper section transparent, lower section light gray similar. RAL 7035
- IK07 impact strength according to IEC 62262
- PROTECTION CLASS IP65/DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
ABS-PC
IP65
- Factory colour
Light grey
Transparent
- Length
136.5 mm
- Width
106.5 mm
- Height
45 mm
- Inside width
97.5 mm
- Inside height
37.9 mm
- Internal depth
97.6 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 136.5 x 106.5 x 45 mm
- RoHS-compliant
Yes
- Type
6U07111105737
Documents & Downloads
Datasheet
Datasheet 3466317 TRU COMPONENTS 6U07111105737 TC-13865268 Industrial-grade casing 136.5 x 106.5 x 45 ABS-PC Light grey, Transparent 1 pc(
User & Safety Instructions
User & Safety Instructions 3466317 TRU COMPONENTS 6U07111105737 TC-13865268 Industrial-grade casing 136.5 x 106.5 x 45 ABS-PC Light grey, Transparent 1 pc(
Description
Scope of delivery
- Upper and lower section
- Cover screws
- Loose enclosed seal































