
Highlights & Details
Industrial housing made of ABS
- High quality industrial case made of ABS
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C.
- Hue light gray similar RAL 7035
- IK07 impact strength according to IEC 62262
- PROTECTION CLASS IP65 DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
105 mm
- Width
105 mm
- Height
89.7 mm
- Inside width
95.5 mm
- Inside height
82.6 mm
- Internal depth
95.5 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 105 x 105 x 89.7 mm
- RoHS-compliant
Yes
- Type
6U07111109017
Documents & Downloads
Datasheet
Datasheet 3466274 TRU COMPONENTS 6U07111109017 TC-13865096 Industrial-grade casing 105 x 105 x 89.7 Acrylonitrile butadiene styrene Light
User & Safety Instructions
User & Safety Instructions 3466274 TRU COMPONENTS 6U07111109017 TC-13865096 Industrial-grade casing 105 x 105 x 89.7 Acrylonitrile butadiene styrene Light
Description
Scope of delivery
- Upper and lower section
- Cover screws
- Loose enclosed seal































