
Highlights & Details
Industrial housing made of ABS
- High quality industrial case made of ABS
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C.
- Hue light gray similar RAL 7035
- IK07 impact strength according to IEC 62262
- PROTECTION CLASS IP65 DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
119.9 mm
- Width
119.9 mm
- Height
75 mm
- Inside width
111.7 mm
- Inside height
67.9 mm
- Internal depth
111.7 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 119.9 x 119.9 x 75 mm
- RoHS-compliant
Yes
- Type
6U07121208017
Documents & Downloads
Datasheet
Datasheet 3466278 TRU COMPONENTS 6U07121208017 TC-13865112 Industrial-grade casing 119.9 x 119.9 x 75 Acrylonitrile butadiene styrene Ligh
User & Safety Instructions
User & Safety Instructions 3466278 TRU COMPONENTS 6U07121208017 TC-13865112 Industrial-grade casing 119.9 x 119.9 x 75 Acrylonitrile butadiene styrene Ligh
Description
Scope of delivery
- Upper and lower section
- Cover screws
- Loose enclosed seal































