
Highlights & Details
Industrial housing made of polycarbonate
- High-quality industrial housing made of polycarbonate
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Expanded high-quality seal (PU)
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 110°C.
- Hue light gray similar RAL 7035
- IK07 impact strength according to IEC 62262
- Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IP68
- Factory colour
Light grey
- Length
119.9 mm
- Width
119.9 mm
- Height
75 mm
- Inside width
111.7 mm
- Inside height
67.9 mm
- Internal depth
111.7 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 119.9 x 119.9 x 75 mm
- RoHS-compliant
Yes
- Type
6U07121208119
Documents & Downloads
Datasheet
Datasheet 3466280 TRU COMPONENTS 6U07121208119 TC-13865120 Industrial-grade casing 119.9 x 119.9 x 75 Polycarbonate (PC) Light grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 3466280 TRU COMPONENTS 6U07121208119 TC-13865120 Industrial-grade casing 119.9 x 119.9 x 75 Polycarbonate (PC) Light grey 1 pc(s
Description
Scope of delivery
- Upper and lower section
- Cover screws































