
Highlights & Details
Industrial housing made of polycarbonate
- High-quality industrial housing made of polycarbonate
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Expanded high-quality seal (PU)
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 110°C.
- Hue light gray similar RAL 7035
- IK07 impact strength according to IEC 62262
- Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IP68
- Factory colour
Light grey
- Length
240.2 mm
- Width
120 mm
- Height
75.1 mm
- Inside width
112 mm
- Inside height
68 mm
- Internal depth
232.1 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 240.2 x 120 x 75.1 mm
- RoHS-compliant
Yes
- Type
6U07241208119
Documents & Downloads
Datasheet
Datasheet 3466336 TRU COMPONENTS 6U07241208119 TC-13865344 Industrial-grade casing 240.2 x 120 x 75.1 Polycarbonate (PC) Light grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 3466336 TRU COMPONENTS 6U07241208119 TC-13865344 Industrial-grade casing 240.2 x 120 x 75.1 Polycarbonate (PC) Light grey 1 pc(s
Description
Scope of delivery
- Upper and lower section
- Cover screws































