
Highlights & Details
Industrial housing made of ABS/Polycarbonate with transparent cover
- High quality industrial case made of ABS/polycarbonate with transparent lid
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
- The cover screws secured against falling out are screwed into high-quality threaded sockets
- Circuit boards can be securely fastened in the base using screw domes
- Processing areas and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C.
- Colour: Upper section transparent, lower section light gray similar. RAL 7035
- IK07 impact strength according to IEC 62262
- PROTECTION CLASS IP65 DIN EN 60529
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
ABS-PC
IP65
- Factory colour
Light grey
Transparent
- Length
240.2 mm
- Width
120.1 mm
- Height
75.1 mm
- Inside width
112 mm
- Inside height
68 mm
- Internal depth
232.1 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 240.2 x 120.1 x 75.1 mm
- RoHS-compliant
Yes
- Type
6U07241208437
Documents & Downloads
Datasheet
Datasheet 3466295 TRU COMPONENTS 6U07241208437 TC-13865180 Industrial-grade casing 240.2 x 120.1 x 75.1 ABS-PC Light grey, Transparent 1 p
User & Safety Instructions
User & Safety Instructions 3466295 TRU COMPONENTS 6U07241208437 TC-13865180 Industrial-grade casing 240.2 x 120.1 x 75.1 ABS-PC Light grey, Transparent 1 p
Description
Scope of delivery
- Upper and lower section
- Cover screws
- Loose enclosed seal































