• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 718635 Alarm sounder Noise emission: 80 dB Voltage: 12 V DC/AC Interval sounder 1 pc(s)

1/2
Product type
Alarm sounder
Fastening method
Front
Sound signal type
Interval sounder
Voltage
12 V DC/AC
Dim
(Ø x H) 16 mm x 56.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acoustic Signal Transmitter

  • Protection class: IP40

Technical specifications

Product type

Alarm sounder

Fastening method

Front

Sound signal type

Interval sounder

Voltage

12 V DC/AC

Dim

(Ø x H) 16 mm x 56.7 mm

Connection

Screws

Type

Round

Noise emission

80 dB

Content

1 pc(s)

Features

Red lit

Height

56.7 mm

(Ø)

16 mm

RoHS-compliant

Yes

Type

AD16-16SM/12V/R

Documents & Downloads

Datasheet

Datasheet 718635 TRU COMPONENTS 718635 Alarm sounder Noise emission: 80 dB Voltage: 12 V DC/AC Interval sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 718635 TRU COMPONENTS 718635 Alarm sounder Noise emission: 80 dB Voltage: 12 V DC/AC Interval sounder 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)