• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 719060 Alarm sounder Noise emission: 80 dB Voltage: 230 V DC/AC Interval sounder 1 pc(s)

1/2
Product type
Alarm sounder
Fastening method
Front
Sound signal type
Interval sounder
Voltage
230 V DC/AC
Dim
(Ø x H) 25.2 mm x 55.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acoustic Signal Transmitter

  • IP40
  • Intermittent signal, illuminated

Technical specifications

Product type

Alarm sounder

Fastening method

Front

Sound signal type

Interval sounder

Voltage

230 V DC/AC

Dim

(Ø x H) 25.2 mm x 55.6 mm

Connection

Screws

Type

Round

Noise emission

80 dB

Content

1 pc(s)

Features

White lit

Height

55.6 mm

(Ø)

25.2 mm

RoHS-compliant

Yes

Type

LAS1-AGQ-SM/230V/W

Documents & Downloads

Datasheet

Datasheet 719060 TRU COMPONENTS 719060 Alarm sounder Noise emission: 80 dB Voltage: 230 V DC/AC Interval sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 719060 TRU COMPONENTS 719060 Alarm sounder Noise emission: 80 dB Voltage: 230 V DC/AC Interval sounder 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)