
Highlights & Details
Protective cap USB panel
Our service for you
Technical specifications
- Outside diameter 28 mm
- Protective cap thickness 4.2 mm
- Type
92007P72
- Product type
Protective cap
- Type
For non-illuminated USB panel jacks
- Manufacturer part #
1386610
- Factory colour
Transparent
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1386610 TRU COMPONENTS 92007P72 Protective cap USB panel For non-illuminated USB panel jacks Content: 1 pc(s)
Datasheet 1386610 TRU COMPONENTS 92007P72 Protective cap USB panel For non-illuminated USB panel jacks Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1386610 TRU COMPONENTS 92007P72 Protective cap USB panel For non-illuminated USB panel jacks Content: 1 pc(s)
































