
Highlights & Details
USB-mounted socket 3.1
- USB-C™ 3.1 Female - USB-A 3.0 Female, Silver
Technical specifications
- USB-C 3.1 Female to USB-A 3.0 Female
- Type
USB-33
- Product type
USB connector
- Connector type
Socket, built-in
- Type
Panel thickness: 1-10 mm
- Connection
USB A
USB Typ C®
- Type A
USB-C® socket
- Type B
USB
- Bore Ø
22 mm
- Case material
Aluminium
- Manufacturer part #
TC-9534336
- Factory colour
Silver
- Content
1 pc(s)
- Material
Aluminium
- Width
28 mm
- Length
20 mm
- Max. temperature
55 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2383584 TRU COMPONENTS TC-9534336 USB-mounted socket 3.1 Socket, built-in USB-C 3.1 Female to USB-A 3.0 Female Panel thickness:
User & Safety Instructions
User & Safety Instructions 2383584 TRU COMPONENTS TC-9534336 USB-mounted socket 3.1 Socket, built-in USB-C 3.1 Female to USB-A 3.0 Female Panel thickness:
Description
Scope of delivery
- USB-C™ socket








































